Low

82-14465 - 

2.4GHz Wireless Video Transmitter

82-14465 - 2.4GHz Wireless Video Transmitter
82-14465 - 2.4GHz Wireless Video Transmitter
82-14465 - 2.4GHz Wireless Video Transmitter

The actual product may differ from image shown

Manufacturer Part No:
82-14465
Newark Part No.:
52T9691

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2.4GHz wireless transmitter operates on 2.413, 2.432, 2.451, and 2.470MHz frequency bands. Transmits audio/video up to 300' (open area). Four channel selectable by switch.
  • High gain antenna 3dB
  • Alarm input for remote sensor/detector
  • Connect any camera or video signal to transmitter
  • Power: DC 12V / 1.5A
  • What's in The Box: Wireless transmitter, antenna, power adapter, mounting hardware, and manual

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.