Low

82-10772 - 

Hi Resolution Video to VGA Converter with BNC Loop-out

82-10772 - Hi Resolution Video to VGA Converter with BNC Loop-out
82-10772 - Hi Resolution Video to VGA Converter with BNC Loop-out

The actual product may differ from image shown

Manufacturer Part No:
82-10772
Newark Part No.:
88W2779

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This video scan converter is specially designed to facilitate the connection of standard LCD computer monitors to the composite video output of a surveillance DVR. In addition to the converter's VGA output, it also has a loop-out BNC composite video connection for a second composite spot monitor.
  • Dual output: DB15 x 1 for VGA monitor and BNC x 1 for TV monitor
  • De-interlaced and scan rate conversion output mode: 640x 480, 800x600, 1024 x 768, up to 1280x1024@60Hz
  • On-screen display function: brightness, contrast, saturation, hue, sharpness, resolution
  • Built-in ESD protection
  • Built-in video auto gain control for good quality picture
  • NTSC and PAL auto configure
  • Compact size
  • Plug and play installation
  • Power supply included

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$54.00 $ 54.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.