Low

DEFENDER SECURITY  82-10275  6-60MM MANUAL IRIS VARI-FOCAL LENS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Aperture: f/1.6
  • Focus Length Max: 60mm
  • Focus Length Min: 6mm
  • Iris Type: Vari Focal Manual
  • Lens Mounting: -
  • Range: 6-60mm Focal Length; 44 deg. to 4 deg. Viewing Angle
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2415
  •  130/2415

Availability

Availability:  4

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $91.79

Buy

Price

Quantity List Price
1 - 5 $91.79
6+ $87.20

Legislation and Environmental


  • Weight (kg): 450
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought