Low

DEFENDER SECURITY  82-10270  12-30MM MANUAL IRIS VARI-FOCAL LENS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Aperture: f/1.6
  • Focus Length Max: 30mm
  • Focus Length Min: 12mm
  • Iris Type: Vari Focal Manual
  • Lens Mounting: -
  • Range: 12-30mm Focal Length; 28 deg. to 12 deg. Viewing Angle
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/2415
  •  131/2415

Availability

Availability:  10

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.11

Buy

Price

Quantity List Price
1 - 5 $48.11
6+ $45.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought