0
0 Items$0.00

Miscellaneous Isolated DC / DC Converters :

11 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63W4329

RoHS

Each
1+
$22.340
5+
$20.150
10+
$19.500
25+
$19.060
50+
$18.620
ITE
SIP
2:1
6W
1 Output
15V
400mA
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
63W4309

RoHS

Each
1+
$23.460
5+
$21.160
10+
$20.470
25+
$20.010
50+
$19.550
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
97K6614

RoHS

Each
1+
$7.840
5+
$7.750
10+
$7.640
25+
$7.560
50+
$7.410
More Pricing...
ITE
SIP
1:1
1W
1 Output
12V
84mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMV Series
47AC2115

RoHS

Each
1+
$18.110
25+
$17.020
50+
$16.300
ITE
-
2:1
1W
1 Output
12V
90mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
90Y8692

RoHS

Each
1+
$27.240
5+
$24.570
10+
$23.770
25+
$23.230
50+
$22.700
ITE
DIP
4:1
5W
1 Output
24V
210mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
82AC3639

RoHS

Each
1+
$7.860
5+
$7.090
10+
$6.860
25+
$6.700
50+
$6.550
ITE
SIP
1:1
1W
1 Output
12V
84mA
Semi-regulated
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TRV 1 Series
44AC3037

RoHS

Each
1+
$23.610
ITE
DIP
4:1
1W
1 Output
15V
70mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
82AC3541

RoHS

Each
1+
$28.140
25+
$26.090
50+
$24.470
100+
$23.760
250+
$23.040
Railway
SIP
4:1
3W
1 Output
15V
200mA
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
56AC6818

RoHS

Each
1+
$9.180
5+
$8.280
10+
$8.010
25+
$7.830
50+
$7.650
ITE
SIP
3:1
2W
1 Output
3.3V
500mA
Regulated
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 2 Series
63AC9448

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+
$46.800
5+
$45.530
10+
$43.700
25+
$42.840
50+
$39.860
More Pricing...
Railway
DIP
4:1
10W
1 Output
15V
670mA
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
82AC3724

RoHS

Each
1+
$53.550
5+
$48.300
10+
$46.730
25+
$45.680
50+
$44.630
ITE
DIP
4:1
5W
1 Output
15V
333mA
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER