Low

DBK  NIMBUS C 60W  HEATER, PTC CABINET, 60W

DBK NIMBUS C 60W
Technical Data Sheet (100.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Rating:
60W
Supply Voltage:
240VAC
External Width:
80mm
External Height:
15mm
Depth:
75mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.