Low

DBK  NIMBUS C 40W  HEATER, PTC CABINET, 40W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DBK
  • Newark Part No.: 18K6630
  • Manufacturer Part No NIMBUS C 40W

Product Information


  • Depth: 75mm
  • External Height: 15mm
  • External Width: 80mm
  • Power Rating: 40W
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 240VAC

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $42.34

Buy

Price

Quantity List Price
1 - 24 $42.34
25 - 49 $40.11
50 - 99 $38.36
100 - 249 $37.09
250+ $28.81

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought