Low

DBK  HP05-1/05-240  HEATER, PTC F-PLATE, 20W

DBK HP05-1/05-240
Manufacturer:
DBK DBK
Manufacturer Part No:
HP05-1/05-240
Newark Part No.:
18K6379
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Rating:
20W
Supply Voltage:
240V
External Width:
35mm
External Height:
40mm
Depth:
8.3mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.