Low

HP04-1/04-24 - 

Panel Heater, Operating Temperature 50°C to 240°C, 10 W, 30 V, 35 mm, 8.5 mm, 40 mm

HP04-1/04-24 - Panel Heater, Operating Temperature 50°C to 240°C, 10 W, 30 V, 35 mm, 8.5 mm, 40 mm

The actual product may differ from image shown

Manufacturer:
DBK DBK
Manufacturer Part No:
HP04-1/04-24
Newark Part No.:
18K6372
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10W
:
30V
:
35mm
:
8.5mm
:
40mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HP04-1/04-24 is a 10W Positive Temperature Coefficient (PTC) Self-regulating Heater have been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
  • Aluminium Profile
  • 0.5mm² Black Silicon VDE Approved Wire
  • IP54 Protection Rating

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$12.06 $ 12.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.40
10 + $12.75
25 + $11.81
50 + $10.74
100 + $9.32
250 + $8.69
500 + $7.95