Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.360 |
| 10+ | $22.380 |
| 25+ | $20.850 |
| 50+ | $19.240 |
| 100+ | $17.010 |
| 250+ | $16.010 |
| 500+ | $14.530 |
Price for:Each
Minimum: 1
Multiple: 1
$23.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
30W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
