Low

3020-01108-0 - 

Current Shunt, Base Mounted, 100 A, 0.25 %, -40 °C, 60 °C, DMS Series

3020-01108-0 - Current Shunt, Base Mounted, 100 A, 0.25 %, -40 °C, 60 °C, DMS Series
3020-01108-0 - Current Shunt, Base Mounted, 100 A, 0.25 %, -40 °C, 60 °C, DMS Series

The actual product may differ from image shown

Manufacturer Part No:
3020-01108-0
Newark Part No.:
40M4337
Product Range
DMS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100A
:
0.25%
:
-40°C
:
60°C
:
DMS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3020-01108-0 is a 100A base-mounted DC Shunt with Manganin sensing element. The shunt with brass terminal posts. It features a rugged phenolic base that provides 750V isolation to the shunt's brass terminals, allowing for direct attachment to metal surfaces. A highly stable Manganin sensing-element provides a wide operating temperature range.
  • 0.001Ω at 25°C Resistance

Applications

Metering, Test & Measurement, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$24.18 $ 24.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.18
5 + $23.41
10 + $22.95
25 + $22.49
50 + $21.87
100 + $21.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.