Low

DATAMAN-848PRO2 - 

Stand-alone Programmer, 848PRO2, 48 Pin ZIF Socket, Touch Screen Control, Internal Control PC

DATAMAN-848PRO2 - Stand-alone Programmer, 848PRO2, 48 Pin ZIF Socket, Touch Screen Control, Internal Control PC

The actual product may differ from image shown

Manufacturer:
DATAMAN DATAMAN
Manufacturer Part No:
DATAMAN-848PRO2
Newark Part No.:
83R7200
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DATAMAN-848PRO2 is a super fast universal stand alone gang programmer with eight independent 48 pin ZIF sockets and internal control PC driven by Windows Embedded 8.1 Industry Pro. Concurrent programming options combine with device insertion tests and a user friendly interface to give higher programming yields and reduced failure rates. The 848Pro2 is built to meet the demands of high volume production programming with minimal operator effort. The Dataman 848Pro2 stand alone production programmer comes with 30 day money back guarantee, three year guarantee, life time technical support and life time software updates. The DATAMAN-848PRO2 supports all kinds and types of silicon technology found in today's and tomorrows programmable devices without family specific modules. It has a built in protection circuit for eliminating the damage of programmer and/or programmed device due to environment or operator failure.
  • Eight universal programming modules (eight 48 pin DIL ZIF sockets and eight ISP connectors)
  • Operation result LEDs, LED power indicator
  • Banana jack for ESD wrist strap connection
  • Banana jack for connection to ground
  • Stand alone operation with touch screen control
  • Up to 70% faster programming of high capacity memory devices
  • ISP capable using the JTAG interface
  • Performs programming verification at the marginal level of supply voltage
  • Self test capability
  • Independent modules supporting concurrent programming

Applications

Embedded Design & Development

Contents

Dataman 848Pro2 stand alone production programmer, One diagnostic POD for ZIF socket self test of the programmer, One diagnostic POD for ISP connector self test of the programmer, Eight ISP cable, Eight anti dust cover for ZIF socket , ESD wrist strap with cord and banana plug, User manual, Software, Transport case, Optional range of adapters and socket converters.

Footnotes

Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

Warnings

Incorrectly placed device in the ZIF socket can cause its damage or destruction.

Product Information

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$9,557.19 $ 9557.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9,557.19
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.