Low

20-3425-WH - 

Modular Connector, Keystone, White, Modular, 20-3425 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

20-3425-WH - Modular Connector, Keystone, White, Modular, 20-3425 Series, Jack, 8 Contacts, 8 Positions, 1 Ports
20-3425-WH - Modular Connector, Keystone, White, Modular, 20-3425 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
20-3425-WH
Newark Part No.:
52T9154
Product Range
20-3425 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High-performance jack features color-coded wiring labels for T568A and T568B data cables, and is UL listed.
  • Color: White
  • Sold individually

Product Information

:
Modular
:
20-3425 Series
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
Cat5e
:
IDC / IDT
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

84 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$2.77 $ 2.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.77
4 + $2.56
12 + $2.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.