Low

DANTONA INDUSTRIES  TOOL-28  NICKEL CADMIUM BATTERY, 9.6V, 2AH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery Capacity: 2Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technology: Nickel Cadmium
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 9.6V
  • External Depth: -
  • External Diameter: -
  • External Height: -
  • External Width: -
  • SVHC: To Be Advised
  • Weight: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 10 days

Non-Cancelable / Non Returnable

Hazardous Items: lead times reflect shipping restrictions

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95K7764
TOOL-28

TOOL-28

DANTONA INDUSTRIES

DEWALT 9061

DEWALT 9061

  Write a Review | Ask a Question

1

Hazardous Items: lead times reflect shipping restrictions

1+ $46.99 5+ $43.28

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought