Low

DANTONA INDUSTRIES  TESTER-2  PORTABLE BATTERY TESTER AND STORAGE CASE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Technologies Supported: Alkaline
  • External Depth: -
  • External Height: -
  • External Width: -
  • SVHC: To Be Advised
  • Voltage Measuring Range DC: 9V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 13 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.05

Buy

Price

Quantity List Price
1 - 24 $8.05
25 - 49 $7.17
50 - 99 $6.45
100 - 249 $5.86
250 - 499 $5.38
500 - 999 $4.99
1000+ $4.64

Legislation and Environmental


  • Weight (kg): 60
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought