Low

DANTONA INDUSTRIES  SCH-1500  Rechargeable Battery, 1.2 V, SC, Nickel Cadmium, 1.5 Ah, Flat Top, 23 mm

DANTONA INDUSTRIES SCH-1500
Manufacturer Part No:
SCH-1500
Newark Part No.:
72R4590
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SCH-1500 is a 1.2V/1.5Ah Rechargeable Battery features a nickel cadmium technology. It features flat top terminals and SC size cell.

 

Product Information

Battery Voltage:
1.2V
Battery Size Code:
SC
Battery Technology:
Nickel Cadmium
Battery Capacity:
1.5Ah
Battery Terminals:
Flat Top
External Diameter:
23mm
External Height:
42mm
External Width:
-
External Depth:
-
Weight:
47g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

UN Hazard Code:
BAT
Authorized Distributor

Similar Products