Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- DANTONA INDUSTRIES
- Newark Part Number:
- 23C8076
- Manufacturer Part No:
- LEAD12-12
-
- Technical Data Sheet (17.60KB) EN
Product Information
- LEAD ACID BATTERY, 12V, 12AH
- Battery Size Code: (Not Available)
- Battery Capacity: 12Ah
- Battery Voltage: 12V
- Battery Technology: Lead Acid
- External Height: 100.076mm
- External Width: 98.044mm
- External Depth: 151.13mm
- Weight: 4.67kg
- RoHS Compliant: NA
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 13 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $111.02
Price
| Qty | Price |
|---|---|
| 1 - 9 | $111.02 |
| 10 - 24 | $101.27 |
| 25 - 49 | $93.37 |
| 50 - 99 | $87.79 |
| 100 - 249 | $84.54 |
| 250+ | $77.11 |
|
|
Legislation and Environmental


