Low

DANTONA INDUSTRIES  ER3V/3.6  Battery, 3.6 V, 1/2AA, Lithium, 750 mAh, Solder Tab, 14.5 mm

DANTONA INDUSTRIES ER3V/3.6
Manufacturer Part No:
ER3V/3.6
Newark Part No.:
08H0401

The actual product may differ from image shown

Product Overview

The ER3V/3.6 is a 3.6V/750mAh Non-rechargeable Battery features a lithium technology with solder tab terminals and 1/2AA size cell.

Product Information

Battery Voltage:
3.6V
Battery Size Code:
1/2AA
Battery Technology:
Lithium
Battery Capacity:
750mAh
Battery Terminals:
Solder Tab
External Diameter:
14.5mm
External Height:
25.2mm
External Width:
-
External Depth:
-
Weight:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

UN Hazard Code:
HAZ
Authorized Distributor

Similar Products