Low

DANTONA INDUSTRIES  CR2450-FT1  Battery, 3 V, CR2450, Lithium, 550 mAh, PCB Pins, 24.5 mm

DANTONA INDUSTRIES CR2450-FT1
Manufacturer Part No:
CR2450-FT1
Newark Part No.:
15C6558
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CR2450-FT1 is a 3V/550mAh Non-rechargeable Battery features a lithium technology with PCB pin terminals.

 

Product Information

Battery Voltage:
3V
Battery Size Code:
CR2450
Battery Technology:
Lithium
Battery Capacity:
550mAh
Battery Terminals:
PCB Pins
External Diameter:
24.5mm
External Height:
5mm
External Width:
-
External Depth:
-
Weight:
6.9g
Battery IEC Code:
CR2450
Battery NEDA Code:
5029LC
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
UN Hazard Code:
HAZ
Authorized Distributor

Substitutes

Battery, 3 V, CR2450, Lithium, 550 mAh, PCB Pins, 24 mm

DANTONA INDUSTRIES

0

Price for: Each

1+ $2.20 5+ $1.91 10+ $1.81 25+ $1.65 More pricing

Buy

Associated Products

Similar Products