Low

BR2335 - 

Battery, 3 V, Lithium, 300 mAh, Pressure Contact, 23 mm

BR2335 - Battery, 3 V, Lithium, 300 mAh, Pressure Contact, 23 mm

The actual product may differ from image shown

Manufacturer Part No:
BR2335
Newark Part No.:
85C1389

Product Information

:
3V
:
-
:
Lithium
:
300mAh
:
Pressure Contact
:
23mm
:
3.5mm
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BR2335 is a 3V non-rechargeable Lithium Battery with 300mAh capacity. It has pressure contact terminals. The solid-cathode type battery optimizes reliability, safety and performance. It has outstanding shelf life and excellent performance over a wide temperature range. It offers substantially lower self-discharge rates compared to other battery chemistries. It provides more stable internal resistance throughout discharge.
  • Stable discharge voltage
  • High energy density
  • Enhanced safety by use of carbon-monofluoride electrode and a non-corrosive, non-toxic electrolyte
  • Excellent leak resistance
  • 10mA nominal pulse capability

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

411 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$3.26 $ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.62
10 + $3.41
25 + $3.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

DANTONA INDUSTRIES - BR2335 - LITHIUM BATTERY, 3V, COIN CELL 5 5 1 1
Ordering for engineering I order what my engineers ask for, this worked great for our application. April 8, 2015
  • 2015-06-11T15:22:15.220-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_85C1389, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number for PCB mount battery holder which can hold one coin cell (part number BR2335)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of battery holder which can hold this battery is 104 from Keystone.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:29.493-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85C1389, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.