Low

DANTONA INDUSTRIES  ALK-27A  Battery, 12 V, Alkaline, 18 mAh, Raised Positive and Flat Negative, 7.3 mm

DANTONA INDUSTRIES ALK-27A
Manufacturer Part No:
ALK-27A
Newark Part No.:
97C8691
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ALK-27A is a 12V/18mAh Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals.

 

Product Information

Battery Voltage:
12V
Battery Size Code:
-
Battery Technology:
Alkaline
Battery Capacity:
18mAh
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
7.3mm
External Height:
27.5mm
External Width:
-
External Depth:
-
Weight:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

Authorized Distributor

Similar Products