New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

DANIEL WOODHEAD - 43301 - CONNECTOR, POWER ENTRY, FEMALE, 25A

DANIEL WOODHEAD43301
Image is for illustrative purposes only.
Please refer to product description
DANIEL WOODHEAD
Manufacturer:
DANIEL WOODHEAD
Newark Part Number:
14B2029
Manufacturer Part No:
43301

Technical Data Sheet (299.95KB) EN
Technical Data Sheet (299.95KB) EN

Product Information
  • CONNECTOR, POWER ENTRY, FEMALE, 25A
  • Accessory Type: Rubber Angle Receptacle
  • Contact Termination: Press Fit Vertical
  • Current Rating: 25A
  • For Use With: Press Controls, Control Circuit Instrument Panels, Die Blocks, Safety Fences
  • RoHS Compliant: Yes

Availability

7 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $102.06  

  1. Qty

Price

Qty Price
1  - 4 $102.06
5+  $95.25
Legislation and Environmental
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
43305

DANIEL WOODHEAD

SAFETY PLUG

Lockout Device Type:Electrical Plug; Lock Color:Orange ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$241.86
5+
$223.76
25+
$206.94

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 11 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DANIEL WOODHEAD) OR (Accessories) OR (43301)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DANIEL WOODHEAD 43305
1 Each
$241.86