MOLEX / WOODHEAD  1301410044  CONNECTOR AC POWER, PLUG, 15 A, 125 V

MOLEX / WOODHEAD 1301410044

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Connector Body Material: Thermoplastic
  • Connector Color: Yellow
  • Connector Type: Electrical AC Power
  • Current Rating: 15A
  • SVHC: To Be Advised
  • Series: Super-Safeway
  • Voltage Rating VAC: 125V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1139
  •  132/1137

Availability

Availability:  0

    More stock available week commencing 2/29/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $16.43 $16.43

Buy

Price

Quantity List Price
5+ $16.43
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought