MOLEX / WOODHEAD  1301510023  ELECTRICAL AC ADAPTER, 20A, 250V

MOLEX / WOODHEAD 1301510023

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Connector Body Material: -
  • Connector Color: -
  • Convert From: NEMA 5-15 Receptacle
  • Convert To: NEMA L5-20 Plug
  • Current Rating: 20A
  • Fuse Current: -
  • SVHC: To Be Advised
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $77.07 $77.07

Buy

Price

Quantity List Price
1 - 4 $77.07
5+ $71.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought