Low

1301460060 - 

Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite

1301460060 - Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite
1301460060 - Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite
1301460060 - Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite
1301460060 - Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite
1301460060 - Power Entry Connector, Cord Grip, 2P3W, NEMA 5-15, 15 A, Yellow, 125 V, Watertite

The actual product may differ from image shown

Manufacturer Part No:
1301460060
Newark Part No.:
15M1992
Product Range
Watertite
Also Known As:
15W47
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1301460060 is a 2-pole/3-wire Watertite® NEMA 5-15 Connector, 130146 series, with cord grip body size F2. The Watertite® Wet-Location wiring solution provides 30% more wiring space over FS boxes, Woodhead® Watertite® non-metallic FD boxes are NEMA- and IP66-rated for harsh industrial conditions. Woodhead® Watertite® Wet-Location wiring device set the standard for the roughest, wettest and most abrasive environments while meeting NEMA type 4, 4X, 6, 6P, IP65, IP66 and IP67 standards. Electrical connections that are exposed to harsh environments both indoor and outdoor require a watertight connection to eliminate or reduce the risk of electrical shock. This device is designed to reduce the occurrences of serious injury or death associated with electrical accidents. Woodhead® Watertite® wet-location products are rated for high-pressure hose-down applications up to 1000psi, achieving IP67 protection.
  • Dynamically vulcanized thermoplastic (TPV) gaskets
  • Modular frame design
  • Stainless-steel mounting plates - Withstands harsh environments and corrosion-resistant
  • External flange with mounting holes - Allows for multiple wall-mounting options
  • Multiple seal plug/connector interface - Locks out moisture and other contaminants
  • Floating blade construction - Provides self-alignment, better mechanical & electrical connection

Applications

Industrial, Power Management

Product Information

:
-
:
15A
:
Yellow
:
-
:
125V
:
Watertite
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

15W47

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
64 in stock

Each

1+ $40.55 5+ $37.30 10+ $35.07 25+ $33.97 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$40.89 $ 40.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.89
5 + $37.75
10 + $36.86
25 + $35.98
50 + $35.18
100 + $34.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.