Low

1301410031 - 

Power Entry Connector, 2P3W, NEMA 5-15, Electrical AC Power, 15 A, Yellow, Thermoplastic Body

1301410031 - Power Entry Connector, 2P3W, NEMA 5-15, Electrical AC Power, 15 A, Yellow, Thermoplastic Body

The actual product may differ from image shown

Manufacturer Part No:
1301410031
Newark Part No.:
15M1993
Product Range
Super-Safeway
Also Known As:
1547
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1301410031 is a 2-pole/3-wire Super-Safeway® NEMA 5-15 Connector, 130141 series, with thermoplastic body. The Woodhead® rubberized Safeway and Super-Safeway™ tough nylon heavy-duty industrial wiring device is designed for abusive conditions and dependable performance for applications that demand the unmatched durability that rubber exclusively delivers. This rubberized industrial device is the only wiring devices made of NEōTEX® Paracril OZO rubber, a rubber construction that yields ultimate performance within a wide temperature range, around many oils and chemicals and abrasive conditions.
  • Rubber construction - An ultimate solution for temperature, chemical and abrasion resistance
  • Self-aligning blades - Lower operating temperatures yielding longer life
  • Wiring screw terminals backed out - Provides easier and quicker wiring
  • Stainless-steel assembly screw - Provides a stronger, more long-lasting product

Applications

Avionics, Industrial, Maintenance & Repair, Mining, Oil & Gas, Power Management

Product Information

:
Electrical AC Power
:
15A
:
Yellow
:
Thermoplastic Body
:
125V
:
Super-Safeway
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1547

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
573 in stock

Each

1+ $28.49 5+ $26.21 10+ $24.64 25+ $23.87 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$24.50 $ 24.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $28.82
5 + $26.44
10 + $25.87
25 + $25.29
50 + $23.84
100 + $22.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.