Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- DANFOSS
- Newark Part Number:
- 93T1973
- Manufacturer Part No:
- 841
-
- Technical Data Sheet (99.46KB) EN
Product Information
- TIME SWITCH, 7DAY, PULSED O/P
- Contact Style: SPST
- Contact Current Max: 15A
- Time Max: 7Days
- Contact Configuration: SPST
- Contact Rating: 13 A 240V
- External Depth: 50mm
- External Length / Height: 112mm
- External Width: 226mm
- Mounting
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $224.27
Price
| Qty | Price |
|---|---|
| 1 - 9 | $224.27 |
| 10 - 24 | $207.89 |
| 25 - 49 | $200.33 |
| 50 - 99 | $192.77 |
| 100+ | $185.21 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


