Low

S6SAE101A00SA1002 - 

Solar-Powered Internet of Things (IoT) Device Kit

S6SAE101A00SA1002 - Solar-Powered Internet of Things (IoT) Device Kit
S6SAE101A00SA1002 - Solar-Powered Internet of Things (IoT) Device Kit
S6SAE101A00SA1002 - Solar-Powered Internet of Things (IoT) Device Kit
S6SAE101A00SA1002 - Solar-Powered Internet of Things (IoT) Device Kit
S6SAE101A00SA1002 - Solar-Powered Internet of Things (IoT) Device Kit

The actual product may differ from image shown

Manufacturer Part No:
S6SAE101A00SA1002
Newark Part No.:
72Y0133
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S6SAE101A00SA1002 is a solar-powered internet of things (IoT) Device Kit provides an easy-to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity. It includes the S6AE101A energy harvesting power management IC (PMIC) device, which is ideal for solar- or light-powered energy harvesting systems (EHS) since it only consumes 250nA. The S6AE101A also supports a hybrid EHS that uses a solar cell energy harvesting device (EHD) along with a coin cell battery and an optional vibration EHD with external diode bridge. The output voltage from the S6AE101A is configurable from 1.1 to 5.2V, supporting a broad range of device components for an IoT device. Also included in the kit is EZ-BLE™ PRoC™ module (CYBLE-022001-00), a fully integrated Bluetooth low energy (BLE) module solution that offers high flexibility for a wide variety of IoT device uses. An USB port is provided by USB-UART LP bridge controller device (CY7C65213).
  • Operates using light (>200 lux) energy harvested by the included solar cell
  • Reset button for EZ-BLE module
  • JTAG header to debug EZ-BLE module
  • Expandable sensor interface (I2C/UART/SPI/GPIO)
  • DIP switch for future expansion (Not mounted)
  • LEDs for USB power and status
  • Includes firmware that supports Bluetooth low energy (BLE) beacon
  • Includes firmware that supports wireless sensor node (WSN)

Applications

Test & Measurement, Wireless, Sensing & Instrumentation, Communications & Networking, Alternative Energy, Lighting, HVAC, Security, Industrial

Product Information

:
Cypress
:
S6AE101A, CYBL10162, CY8C58LP
:
Solar Power Generation
:
Energy Harvesting
:
Energy Harvesting Motherboard, BLE-USB Bridge, Solar Module, USB Cable, Start Guide, Jumper Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/16/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$45.93 $ 45.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.93
5 + $44.81
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.