CYPRESS SEMICONDUCTOR  CYUSBS232  CY7C65213, USB-UART LP, REF DESIGN KIT

CYPRESS SEMICONDUCTOR CYUSBS232

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


This reference design kit is an easy to use kit, which showcases the unique features of CY7C65213, Cypress's USBUART LP Bridge Controller. This device is a full speed USB-UART low power bridge controller supporting the 8 pin UART serial interface and USB Implementers Forum (USB-IF) compliant battery charging detection (BCD) specifications. The controller features the lowest suspend state current of 5uA, and is offered in a 5×5, 32 pin QFN package to meet the dimensional requirements of portable devices.

Contents

CYUSBS232 RDK board, Quick start guide, USB standard-A to micro-B cable, Jumper wires, CY7C65213-32LTXI sample silicon chips
Back to top

Product Specifications, Documents & More


  • Application Sub Type: USB to UART
  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Full-Speed USB-UART Bridge, Low Power, 8Pin UART Interface, USB IF
  • Kit Application Type: Interface
  • Kit Contents: Evaluation Board CY7C65213, PCB Assembly, USB Cable, Jumper Wires, User Guide
  • SVHC: To Be Advised
  • Silicon Core Number: CY7C65213
  • Silicon Family Name: -
  • Silicon Manufacturer: Cypress

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.11 $18.11

Buy

Price

Quantity List Price Your Price
1+ $22.65
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought