Low

CYPRESS SEMICONDUCTOR  CYUSB3KIT-001  Development Kit, USB 3.0 Peripheral Controller, SPI/I2S HEADER, JTAG, EZ-USB FX3

Manufacturer Part No:
CYUSB3KIT-001
Newark Part No.:
89T5317
Technical Datasheet:
See all Technical Docs
CYPRESS SEMICONDUCTOR CYUSB3KIT-001
360°

The actual product may differ from image shown

Product Overview

CYUSB3KIT-001 is a EZ-USB FX3 development kit which provides complete hardware and software solutions for accelerating the firmware and device driver development for all the products in the family. EZ-USB FX3 is the next generation USB 3.0 peripheral contr...
  • High speed On-The-Go host and peripheral compliant with OTG Supplement version 2.0
  • 5 Gbps USB 3.0 PHY compliant with PIPE 3.0
  • USB 3.0 and USB 2.0 peripherals compliant with USB 3.0 specification 1.0
  • General programmable interface
  • Ultra low power in core power down mode

 

Product Information

Silicon Manufacturer:
Cypress
Silicon Core Number:
-
Kit Application Type:
Interface
Application Sub Type:
USB
Kit Contents:
Development Board, USB Cable, Power Supply Adapter, Software
Product Range:
-
Features:
USB 3.0 Peripheral Controller, FX3 Fully Configurable General Programmable Interface
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Test & Measurement;
  • Medical;
  • Communications & Networking

Contents

Development kit PCB, USB3.0 A to Micro B cable, Quick start guide, Kit CD, 5-V DC adapter.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.