Low

CYPRESS SEMICONDUCTOR  CYRF7936-40LTXC  CYFI TRANSCEIVER, 2.4GHZ TO 2.497GHZ, QFN40

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 1Mbps
  • Frequency Max: 2.497GHz
  • Frequency Min: 2.4GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: GFSK
  • No. of Pins: 40
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power (dBm): 4dBm
  • Packaging: Each
  • RF / IF Modulation: GFSK
  • RF IC Case Style: QFN
  • RF Transceiver Applications: Wireless Sensor Networks, Wireless Actuator Control, Home Automation, Automatic Meter Readers
  • Receiving Current: 21.2mA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -97dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 1.8V to 3.6V
  • Transmitting Current: 26.2mA

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 490

Order multiple quantity: 490

Unit Price: $3.11

Buy

Price

Quantity List Price
250 - 499 $3.11
500 - 749 $3.01
750 - 999 $2.90
1000 - 2499 $2.80
2500+ $2.70

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought