Low

CYPRESS SEMICONDUCTOR  CY8CKIT-059  DEV BOARD, PSOC 5 PROTOTYPING

CYPRESS SEMICONDUCTOR CY8CKIT-059
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CY8CKIT-059 is a PSoC® 5LP Prototyping Kit with the ARM® Cortex®-M3-based PSoC® 5LP, a unique snap-away Programmer and Debugger on the USB connector. It features the CY8C5888LTI-LP097 device from the PSoC 5LP family. PSoC 5LP is the industry's most integrated programmable SoC, combining high-precision and programmable analogue and digital peripherals with an ARM® Cortex®-M3 CPU in a single chip. Process sensor signals with the 24-bit hardware DFB coprocessor, offload traditional CPU tasks to the CPLD-based Universal Digital Blocks and increase system performance with the peripheral-to-peripheral DMA controller. Integrate high-precision custom 20-bit Analogue Front Ends with the Programmable Analogue Blocks including operational amplifier, PGAs, filters, comparators, SAR and Delta-Sigma ADCs and the industry's best CapSense touch-sensing solution. The kit provides access to all the PSoC 5LP device I/Os in a breadboard-compatible format.
  • Supports PSoC Creator
  • Micro-USB header for creating prototypes with full speed USB 2.0 connectivity
  • Cypress's KitProg programmer and debugger
  • Supports bridging over USB-UART and USB-I²C interfaces
  • Provides access to Micrium μC/Probe to read and write memory on target device

 

Product Information

Silicon Manufacturer:
Cypress
Accessory Type:
Core Architecture:
ARM
For Use With:
Core Sub-Architecture:
Cortex-M3
Silicon Core Number:
CY8C5888LTI
Silicon Family Name:
PSoC 5
No. of Bits:
32bit
Kit Contents:
Dev Board CY8C5888LTI, Quick Start Guide
Product Range:
-
Features:
PSoC 5LP CPU, Snap-away Programmer/Debugger, CapSense, PSoC Creator, 3.3V to 5.5V Supply, Micro-USB
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

CY8CKIT-059 PSoC 5LP Prototyping kit, Quick start guide.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.