Low

CY8CKIT-049-42XX - 

Prototype Board, CY8C4245AXI-483 MCU, Cortex-M0, CMOD Capacitors, LED's, Bypass Capacitor

The actual product may differ from image shown

Manufacturer Part No:
CY8CKIT-049-42XX
Newark Part No.:
39X7573
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cypress
:
32bit
:
CY8C42xx
:
ARM
:
Cortex-M0
:
-
:
Prototype Board CY8C42xx, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CY8CKIT-049-42XX is a PSoC 4 prototyping kit based on PSoC 4200 family. The development kit includes a Cypress USB-Serial CY7C65211 controller used to bootload the target PSoC 4 CY8C42xx device. The CY8C42xx device is an ARM based 32bit, Cortex-M0 processor that provides programmable analogue and digital blocks with flexible routing and interconnects. The USB-Serial CY7C65211 is a full speed USB controller that enables PC connectivity for peripherals with serial interfaces such as UART, SPI and I2C. The CY7C65211 also integrates CapSense and BCD compliant with the USB battery charging specification. The CY8CKIT-049-42XX can be programmed using the bootloader or the Cypress MiniProg3 programmer. The PSoC 4 prototyping board is breakable, allowing user to separate the USB to Serial board from the PSoC 4 board. This kit supports either 5V or 3.3V power supply voltages.
  • Onboard PSoC 4 CY8C42xx device
  • Onboard CY7C65211 full speed USB controller
  • CMOD capacitors to enable CapSense development
  • Bypass capacitor to ensure the high quality ADC conversions
  • LED to provide feedback
  • Pushbutton switch to provide a simple user input and trigger the bootloader programming mode
  • Low cost prototyping platform

Applications

Embedded Design & Development

Contents

CY8CKIT-049 42xx prototyping kit, Quick start guide.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
250 in stock

Each

1+ $4.69

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$4.23 $ 4.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.