Low

CY8CKIT-042 - 

Development Kit, PSOC4, Pioneer Arduino Compatible, Cortex-M0, Arduino + PMOD Compatible

The actual product may differ from image shown

Manufacturer Part No:
CY8CKIT-042
Newark Part No.:
69W7455
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cypress
:
32bit
:
PSoC 4
:
ARM
:
Cortex-M0
:
CY8C42
:
Board, QS Guide, USB Cable, 6x Jumper wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CY8CKIT-042 is a PSoC 4 Pioneer kit designed as an easy to use and inexpensive development kit, showcasing the unique flexibility of the PSoC 4 architecture. The kit is based on the PSoC 4200 device family, delivering a programmable platform for a wide range of embedded applications. The PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed signal programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. Designed for flexibility, this kit offers footprint compatibility with several third party Arduino shields. This kit has a provision to populate an extra header to support Digilent Pmod peripheral modules. In addition, the board features a CapSense slider, an RGB LED, a push button switch, an integrated USB programmer, a program and debug header, and USB UART/I2C bridges. This kit supports either 5V or 3.3V as power supply voltages.
  • PSoC 4 an ARM based PSoC
  • PSoC 5LP programmer and debugger
  • Power supply system
  • Programming interfaces
  • Arduino compatible headers
  • Digilent Pmod compatible header
  • PSoC 5LP GPIO header
  • CapSense slider
  • Pioneer board LEDs
  • Push buttons (reset and user buttons)

Applications

Embedded Design & Development, Sensing & Instrumentation, Communications & Networking, Power Management, Signal Processing

Contents

PSoC 4 Pioneer board, Quick start guide, USB standard A to mini-B cable, Jumper wires.

Footnotes

In a domestic environment, this product may cause radio interference. In such cases, the user may be required to take adequate preventive measures.

Warnings

Proper ESD precautions are recommended to avoid performance degradation or loss of functionality. Also, this board should not be used near any medical equipment or RF devices.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$28.13 $ 28.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

CYPRESS SEMICONDUCTOR - CY8CKIT-042 - DEV KIT, PSOC 4, PIONEER, ARDUINO COMPATIBLE 5 5 3 3
Very powerful little dev kit. Google 100 projects in 100 days for the pioneer hosted by element 14, those projects will show you the capabilities of this board. The IDE is free and without limitations unlike other vendors. Cypress keeps on amazing me with their PSoC series, this board is focused towards the PSoC 4 but it does have a PSoC 5LP as the programmer and you actually can use that 2nd processor. This is a great board to familiarize yourself with the PSoC architecture that goes beyond the Arm Cortex M0, it´s like the perfect combination of a MCU level Arm with programmable digital and analog blocks. Only device that will surpass it is the prototype boards that are cheaper, but I would recommend this one first because it can be modified to program other PSoC chips instead of using Cypress´s miniprog 3. Newer prototyping boards will be out soon featuring the PSoC 5LP as well as their PSoC/PRoC 4 BLE dev boards. April 11, 2015
It is the best PSoC Kit I love this kit a lot. I would let any one know how easy to use PSoC to design a quick prototype with power full hardware and FREE software that avail. from CYPRESS February 3, 2015
Cypress PsoC4 Pioneer Kit: Further Blurring The Line Between Analog and Digital Based on these specs, the programmable op amp blocks included in the 4200 design will do a great job with competing with stand-alone devices. What sort of designs would need analog inputs? Gaining up an audio signal, or accurately measuring any signal that may be close to ground are a couple of examples. Now that it looks like a reasonable part, time to start building to uncover the real power of the programmable feature! Of course, since this is a new platform a new user might not find many projects to explore the system with. Read More: http://www.element14.com/community/community/knode/dev_platforms_kits/element14_dev_kits/psoc4_pioneer_kit/blog/2013/05/15/cypress-psoc4-pioneer-kit-further-blurring-the-line-between-analog-and-digital May 6, 2014
  • 2015-06-11T15:22:07.310-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_3, tr_3
  • loc_en_US, sid_69W7455, prod, sort_default
1-3 of 3

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.