Low

CYPRESS SEMICONDUCTOR  CY8C9520A-24PVXI  I/O Expander, 8bit, 12 MHz, I2C, 3 V, 5.25 V, SSOP

CYPRESS SEMICONDUCTOR CY8C9520A-24PVXI
Technical Data Sheet (738.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Chip Configuration:
8bit
Bus Frequency:
12MHz
IC Interface Type:
I2C
Supply Voltage Min:
3V
Supply Voltage Max:
5.25V
Interface Case Style:
SSOP
No. of Pins:
28Pins
No. of I/O's:
20I/O's
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.