Low

CY8C5868LTI-LP038 - 

ARM Microcontroller, PSoC 5 Series, PSoC 5LP Family CY8C58xx Series Microcontrollers, ARM Cortex-M3

CY8C5868LTI-LP038 - ARM Microcontroller, PSoC 5 Series, PSoC 5LP Family CY8C58xx Series Microcontrollers, ARM Cortex-M3
CY8C5868LTI-LP038 - ARM Microcontroller, PSoC 5 Series, PSoC 5LP Family CY8C58xx Series Microcontrollers, ARM Cortex-M3

The actual product may differ from image shown

Manufacturer Part No:
CY8C5868LTI-LP038
Newark Part No.:
63W4985
Product Range
PSoC 5LP Family CY8C58xx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY8C5868LTI-LP038 is a 32-bit PSoC® 5LP true System-on-Chip Microcontroller with memory, analog and digital peripheral functions in a single chip. The CY8C58LP family offers a modern method of signal acquisition, signal processing and control with high accuracy, high bandwidth and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C58LP family is also a high-performance configurable digital system with some part numbers including interfaces such as USB and inter-integrated circuit (I²C). In addition to communication interfaces, the CY8C58LP family has an easy to configure logic array, flexible routing to all I/O pins and a high-performance ARM Cortex-M3 microprocessor core.
  • 32-bit ARM Cortex-M3 CPU core
  • 256kB of Flash program memory
  • 64kB of SRAM
  • Up to 32kB flash error correcting code (ECC) or configuration storage
  • 2kB EEPROM memory
  • 24-channel DMA with multilayer AHB bus access
  • Any GPIO to any digital or analog peripheral routability
  • LCD direct drive from any GPIO, up to 46x16 segments
  • CapSense® support from any GPIO
  • 1.2 to 5.5V I/O Interface voltages, up to four domains
  • Maskable, independent IRQ on any pin or port
  • Schmitt-trigger TTL inputs
  • All GPIOs configurable as open drain high/low, pull-up/pull-down, High Z or strong output
  • 25mA Sink on SIO
  • 20 to 24 Programmable PLD based universal digital blocks (UDB)
  • Full-speed (FS) USB 2.0 12Mbps using a 24MHz external oscillator
  • Four 16-bit configurable timer, counter and PWM blocks
  • 67MHz, 24-bit Fixed point digital filter block (DFB) to implement FIR and IIR filters
  • Cyclic redundancy check (CRC)
  • Pseudo random sequence (PRS) generator

Applications

Industrial

Product Information

:
PSoC 5LP Family CY8C58xx Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
67MHz
:
256KB
:
64KB
:
68Pins
:
QFN
:
48I/O's
:
I2C, SPI, UART, USB
:
1.71V
:
5.5V
:
PSoC 5LP
:
CY8C58xx
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

587 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$14.26 $ 14.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.77
10 + $15.24
25 + $14.10
50 + $13.34
100 + $12.95
250 + $11.81
500 + $11.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.