Low

CY8C4245LQI-483 - 

ARM Microcontroller, PSoC 4 Series, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0

CY8C4245LQI-483 - ARM Microcontroller, PSoC 4 Series, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0

The actual product may differ from image shown

Manufacturer Part No:
CY8C4245LQI-483
Newark Part No.:
86W0169
Product Range
PSoC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY8C4245LQI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
  • 32-bit MCU Subsystem
  • 48MHz ARM Cortex-M0 CPU with single cycle multiply
  • 32kB of Flash with read accelerator
  • 4kB of SRAM
  • Two Op-amps
  • 12-bit 1MSPS SAR ADC
  • Two current DACs (IDACs)
  • Two low-power comparators that operate in Deep Sleep
  • 20nA Stop mode with GPIO pin wakeup
  • Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
  • CapSense Sigma-Delta provides best-in-class SNR (>5:1) and water tolerance
  • Cypress supplied software component makes capacitive sensing design easy
  • Automatic hardware tuning (SmartSense™)
  • LCD drive supported on all pins (common or segment)
  • Operates in deep sleep mode with 4-bit per pin memory
  • Two independent run-time reconfigurable serial communication blocks (SCBs)
  • Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
  • Center-aligned, Edge and Pseudo-Random modes
  • Comparator-based triggering of Kill signals
  • Any GPIO pin can be CapSense, LCD, analog or digital

Applications

Industrial, Embedded Design & Development

Product Information

:
PSoC 4 Family CY8C40xx Series Microcontrollers
:
ARM Cortex-M0
:
32bit
:
48MHz
:
32KB
:
4KB
:
40Pins
:
UFQFN
:
34I/O's
:
I2C, SPI, UART
:
1.71V
:
5.5V
:
PSoC 4
:
CY8C40xx
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.28 $ 4.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.28
10 + $3.83
25 + $3.44
50 + $3.29
100 + $3.14
250 + $2.83
500 + $2.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.