CYPRESS SEMICONDUCTOR  CY8C4245LQI-483 PROMO  32 Bit Microcontroller, ARM Cortex-M0, 48 MHz, 32 KB, 4 KB, 40, UFQFN

CYPRESS SEMICONDUCTOR CY8C4245LQI-483 PROMO

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M0
  • CPU Speed: 48MHz
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: UFQFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 34
  • No. of Pins: 40
  • Packaging: Each
  • Program Memory Size: 32KB
  • RAM Memory Size: 4KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought