Low

CY8C4245AXI-483 - 

ARM Microcontroller, PSoC 4 Series, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0

CY8C4245AXI-483 - ARM Microcontroller, PSoC 4 Series, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0

The actual product may differ from image shown

Manufacturer Part No:
CY8C4245AXI-483
Newark Part No.:
86W0170
Product Range
PSoC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY8C4245AXI-483 is a PSoC® 4 Microcontroller, scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, op-amps with comparator mode and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
  • 48MHz ARM Cortex-M0 CPU with Single Cycle Multiply, up to 32kb Flash with Read Accelerator
  • Two Op-amps with reconfigurable high-drive external and high-bandwidth internal drive
  • 12-bit, 1Msps SAR ADC with Differential/Single-ended modes, channel sequencer with signal averaging
  • Two Current DACs (IDACs) for General-purpose or Capacitive Sensing Applications on Any Pin
  • Two Low-power Comparators that Operate in Deep Sleep Mode
  • Four Programmable Logic Blocks called Universal Digital Blocks, each with 8 Macrocells & Data path
  • Cypress-provided Peripheral Component Library, User-defined State Machines and Verilog Input
  • Low-power 1.71 to 5.5V operation, 20nA stop mode with GPIO pin wakeup, hibernate & deep sleep mode
  • Cypress CapSense Sigma-Delta (CSD) Provides Best-in-class SNR (>5:1) and Water Tolerance
  • Cypress-supplied software component makes capacitive sensing design easy automatic hardware tuning
  • Segment LCD drive, LCD drive supported on all pins, operates in sleep mode with 4-bit per pin memory
  • Run-time reconfigurable Serial Communication Blocks with reconfigurable I²C, SPI, UART functionality
  • Four 16-bit Timer/Counter Pulse-width Modulator (TCPWM) Blocks
  • Centre-aligned, Edge and Pseudo-random Modes
  • Comparator-based triggering of kill signals for Motor Drive and other Digital Logic applications
  • 36 GPIO pins can be CapSense, LCD, Analogue or Digital, Drive modes & Slew rates are Programmable
  • Integrated Development Environment (IDE) provides schematic design entry and build
  • Applications Programming Interface (API) component for all fixed-function & programmable peripherals
  • After Schematic Entry, Development can be Done with ARM-based Industry-standard Development Tools

Applications

Motor Drive & Control, Computers & Computer Peripherals

Product Information

:
PSoC 4 Family CY8C40xx Series Microcontrollers
:
ARM Cortex-M0
:
32bit
:
48MHz
:
32KB
:
4KB
:
44Pins
:
LQFP
:
36I/O's
:
I2C, SPI, UART
:
1.71V
:
5.5V
:
PSoC 4
:
CY8C40xx
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,520 in stock

Each

1+ $4.33 10+ $3.88 25+ $3.49 50+ $3.34 100+ $3.18 250+ $2.87 500+ $2.32 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

248 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$4.33 $ 4.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.33
10 + $3.88
25 + $3.49
50 + $3.34
100 + $3.18
250 + $2.87
500 + $2.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.