CYPRESS SEMICONDUCTOR  CY8C4125LQI-483  32 Bit Microcontroller, PSoC 4 Series, ARM Cortex-M0, 24 MHz, 32 KB, 4 KB, 40, QFN

CYPRESS SEMICONDUCTOR CY8C4125LQI-483

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M0
  • CPU Speed: 24MHz
  • Controller Family/Series: PSoC 4
  • Core Size: 32bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: QFN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 34
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, LCD Controllers, PWM, Timer
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 4KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/55
  •  132/56

Availability

Availability:  20

Available until stock is exhausted


  • 20 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.90 $1.9

Buy

Price

Quantity List Price Your Price
1 - 24 $2.51
25 - 99 $2.17
100 - 249 $2.06
250 - 499 $1.71
500 - 749 $1.66
750 - 999 $1.60
1000 - 2499 $1.54
2500+ $1.49
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought