Low

CY8C4125AXI-483 - 

ARM Microcontroller, PSoC 4 Series, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0

CY8C4125AXI-483 - ARM Microcontroller, PSoC 4 Series, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0

The actual product may differ from image shown

Manufacturer Part No:
CY8C4125AXI-483
Newark Part No.:
86W0163
Product Range
PSoC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY8C4125AXI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
  • 32-bit MCU Subsystem
  • 16MHz ARM Cortex-M0 CPU
  • 32kB of Flash with read accelerator
  • 4kB of SRAM
  • Two Op-amps
  • 12-bit 806Ksps SAR ADC
  • Two current DACs (IDACs)
  • Two low-power comparators that operate in Deep Sleep
  • 20nA Stop mode with GPIO pin wakeup
  • Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
  • CapSense Sigma-Delta provides best-in-class SNR (>5:1) and water tolerance
  • Cypress supplied software component makes capacitive sensing design easy
  • Automatic hardware tuning (SmartSense™)
  • LCD drive supported on all pins (common or segment)
  • Operates in deep sleep mode with 4-bit per pin memory
  • Two independent run-time reconfigurable serial communication blocks (SCBs)
  • Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
  • Center-aligned, Edge and Pseudo-Random modes
  • Comparator-based triggering of Kill signals
  • Any GPIO pin can be CapSense, LCD, analog or digital

Applications

Industrial, Embedded Design & Development

Product Information

:
PSoC 4 Family CY8C40xx Series Microcontrollers
:
ARM Cortex-M0
:
32bit
:
24MHz
:
32KB
:
4KB
:
44Pins
:
TQFP
:
36I/O's
:
I2C, SPI, UART
:
1.71V
:
5.5V
:
PSoC 4
:
CY8C40xx
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.72 $ 3.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.72
10 + $3.33
25 + $2.99
50 + $2.86
100 + $2.73
250 + $2.46
500 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.