CYPRESS SEMICONDUCTOR  CY8C29666-24PVXI  8 Bit Microcontroller, PSOC1, CY8C29xxx, 24 MHz, 32 KB, 2 KB, 48, SSOP

CYPRESS SEMICONDUCTOR CY8C29666-24PVXI

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • CPU Speed: 24MHz
  • Controller Family/Series: CY8C29xxx
  • Core Size: 8bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: SSOP
  • MSL: -
  • No. of I/O's: 44
  • No. of PWM Channels: 16
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, Comparator, CRC, DAC, LVD, POR
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 2KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/23
  •  132/23

Availability

Availability:  283


  • 283 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.02 $6.02

Buy

Price

Quantity List Price Your Price
1 - 24 $7.95
25 - 99 $6.86
100 - 249 $6.50
250 - 499 $5.42
500 - 749 $5.24
750 - 999 $5.06
1000 - 2499 $4.88
2500+ $4.70
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19M7239
CY8C29666-24PVXIT

CY8C29666-24PVXIT

CYPRESS SEMICONDUCTOR

IC,MICROCONTROLLER,8-BIT,M8C CPU,CMOS,SSOP,48PIN,PLASTIC

0

Price for: Full Reel 1

1000+ $5.27 2000+ $4.99 3000+ $4.62

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought