Low

CYPRESS SEMICONDUCTOR  CY8C20110-SX2I  TOUCH SENSE, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Interface Type: I2C
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Case Style: SOIC
  • Supply Current: 1.5mA
  • Supply Voltage Max: 2.9V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 2.9V, 3.1V to 3.6V, 4.75V to 5.25V

Availability

Availability:  430


  • 430 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.54

Buy

Price

Quantity List Price
1 - 24 $1.54
25 - 99 $1.33
100 - 249 $1.26
250 - 499 $1.05
500 - 749 $1.02
750 - 999 $0.98
1000 - 2499 $0.945
2500+ $0.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought