Low

CY7C65215-32LTXI - 

Interface Bridges, USB to Serial Port, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

CY7C65215-32LTXI - Interface Bridges, USB to Serial Port, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
CY7C65215-32LTXI
Newark Part No.:
06X1915
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY7C65215-32LTXI is a full-speed USB Controller enables seamless PC connectivity for peripherals with dual-channel serial interfaces such as UART, SPI and I²C. It also integrates CapSense and BCD, which is compliant with the USB Battery Charging Specification Rev. 1.2. It integrates a voltage regulator, oscillator and flash memory for storing configuration parameters, offering a cost-effective solution. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. It supports BCD for Peripheral Detect only and complies with the USB Battery Charging Specification Rev. 1.2. It has a built-in USB 2.0 Full-Speed transceiver. The transceiver incorporates the internal USB series termination resistors on the USB data lines and a 1.5k pull-up resistor on USBDP.
  • Integrated USB termination resistors
  • Two-channel configurable UART interface
  • Supports parity, overrun and framing errors
  • Supports flow control using CTS, RTS, DTR, DSR
  • GPIOs linked to CapSense buttons
  • Supports bus-/self-powered configurations
  • USB Suspend mode for low power
  • Supports multi-master I²C
  • General-purpose input/output (GPIO) pins

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Communications & Networking

Product Information

:
USB to Serial Port
:
1.71V
:
5.5V
:
QFN
:
32Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

298 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$3.43 $ 3.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.43
10 + $3.06
25 + $2.76
50 + $2.64
100 + $2.51
250 + $2.27
500 + $2.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.