Low

CY7C65213-32LTXI - 

Interface Bridges, USB to UART, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

CY7C65213-32LTXI - Interface Bridges, USB to UART, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
CY7C65213-32LTXI
Newark Part No.:
06X1914
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY7C65213-32LTXI is an USB-to-UART LP Bridge Controller provides a simple method to upgrade UART-based devices to USB with a minimal number of components. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. The UART interface provides asynchronous serial communication with other UART devices operating at speeds of up to 3M-bits/second. It supports 7 to 8 data -bits, 1 to 2 stop -bits and odd, even, mark, space and no parity. The UART interface supports full-duplex communication with a signalling format compatible with the standard UART protocol.
  • 1-channel configurable UART interfaces
  • General-purpose input/output
  • 512-bytes Flash for storing configuration parameters
  • USB suspend mode for low power
  • Supports bus/self-powered configurations
  • Compatible with USB 2.0 and USB 3.0 host controllers
  • ESD protection - 2.2kV HBM

Applications

Medical, Communications & Networking, Computers & Computer Peripherals, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
USB to UART
:
1.71V
:
5.5V
:
QFN
:
32Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $1.85 5000+ $1.73 7500+ $1.63

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.21 $ 2.21
Price for:
Each
Multiple: 490 Minimum: 490
Quantity Price
490 + $2.21
500 + $1.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.