Low

CYPRESS SEMICONDUCTOR  CY7C65211-24LTXI  INTERFACE BRIDGE, USB TO SERIAL, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Type: USB to Serial Port
  • Interface Case Style: QFN
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.71V

Find similar products  grouped by common attribute

Availability

Availability:  100


  • 100 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.99

Buy

Price

Quantity List Price Your Price
1 - 24 $2.62 Promotional price $1.99
25 - 99 $2.27 Promotional price $1.70
100 - 249 $2.15 Promotional price $1.70
250 - 499 $1.79 Promotional price $1.59
500 - 749 $1.73 Promotional price $1.59
750 - 999 $1.67 Promotional price $1.59
1000 - 2499 $1.61 Promotional price $1.59
2500+ $1.55 Promotional price $1.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought