Low

CYPRESS SEMICONDUCTOR  CY7C53150-20AXI  8 BIT NETWORK PROCESSOR, 20MHZ QFP-64

CYPRESS SEMICONDUCTOR CY7C53150-20AXI
Manufacturer Part No:
CY7C53150-20AXI
Newark Part No.:
19M7020
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CY7C53150-20AXI is a neuron chip Network Processor implements a node for LonWorks distributed intelligent control networks. It incorporates on a single chip, the necessary communication and control functions, both in hardware and firmware that facilita...
  • Three 8-bit pipelined processors for concurrent processing of application code and network traffic
  • I/O port programmable in 34 modes for fast application program development
  • Programmable pull-ups on I/O4-I/O7 and 20mA sink current on I/O0-I/O3
  • Low operating current, sleep mode operation for reduced current consumption
  • On-chip LVD circuit to prevent non-volatile memory corruption during voltage drops
  • Addresses up to 58kB of external memory

 

Product Information

Product Range:
MPU Core Size:
8bit
Program Memory Size:
512Byte
No. of Pins:
64Pins
MPU Case Style:
QFP
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
CPU Speed:
20MHz
Embedded Interface Type:
Serial
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor