Low

CYPRESS SEMICONDUCTOR  CY7C421-20JXC  FIFO, 4.6KB, 20ns, 50MHz, 32-PLCC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Access Time: 20ns
  • Clock Frequency: 50MHz
  • Data Bus Direction: Unidirectional
  • Data Bus Width: 9bit
  • FIFO Function: Asynchronous
  • FIFO Memory Configuration: 512 x 9bit
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: LCC
  • Memory Size: 4.6KB
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 150

Unit Price: $5.22

Buy

Price

Quantity List Price
100 - 249 $5.22
250 - 499 $4.35
500 - 749 $4.21
750 - 999 $4.06
1000 - 2499 $3.92
2500+ $3.77

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought