Low

CY7B923-SXC - 

HOTLink Transmitter, 160 to 330 Mbps Data Range, 4.5 V to 5.5 V, SOIC-28

CY7B923-SXC - HOTLink Transmitter, 160 to 330 Mbps Data Range, 4.5 V to 5.5 V, SOIC-28

The actual product may differ from image shown

Manufacturer Part No:
CY7B923-SXC
Newark Part No.:
19M6511
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY7B923-SXC is a HOTLink Transmitter, which is point-to-point communications building blocks that transfer data over high-speed serial links (fiber, coax and twisted pair). Eight bits of user data or protocol information are loaded into the HOTLink transmitter and are encoded. Serial data is shifted out of the three differential PECL serial ports at the bit rate (which is ten times the byte rate). The HOTLink receiver accepts the serial bit stream at its differential line receiver inputs and, using a completely integrated PLL clock synchronizer, recovers the timing information necessary for data reconstruction. The bit stream is deserialized, decoded and checked for transmission errors. The 8B/10B encoder/decoder can be disabled in systems that already encode or scramble the transmitted data.
  • Fibre channel-compliant
  • IBM ESCON®-compliant
  • DVB-ASI-compliant
  • ATM-compliant
  • 8B/10B-coded or 10-bit unencoded
  • 160 to 330Mbps Standard HOTLink
  • 160 to 400Mbps for High-speed HOTLink applications
  • Transistor-transistor logic (TTL)-synchronous I/O
  • No external phase locked-loop (PLL) components
  • Triple positive emitter coupled logic (PECL) 100K serial outputs
  • Dual PECL 100K serial inputs
  • 350mW (Tx) Low-power
  • Compatible with fiber-optic modules, coaxial cable and twisted pair media
  • Built-in self-test (BIST)
  • 0.8μ bipolar complementary metal oxide semiconductor (BiCMOS)

Applications

Signal Processing, Computers & Computer Peripherals, Communications & Networking

Product Information

:
-
:
4.5V
:
5.5V
:
SOIC
:
28Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 54 Minimum: 54

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.