Low

CY6264-70SNXC - 

SRAM, 64 Kbit, 8K x 8bit, 4.5V to 5.5V, NSOIC, 28 Pins, 70 ns

CY6264-70SNXC - SRAM, 64 Kbit, 8K x 8bit, 4.5V to 5.5V, NSOIC, 28 Pins, 70 ns

The actual product may differ from image shown

Manufacturer Part No:
CY6264-70SNXC
Newark Part No.:
19M2607
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CY6264-70SNXC is a 8k high-performance CMOS static RAM organized as 8192 words by 8-bits. Easy memory expansion is provided by an active LOW chip enable, an active HIGH chip enable and active LOW output enable and 3-state drivers. Both devices have an automatic power-down feature reducing the power consumption by over 70% when deselected. An active LOW write enable signal controls the writing/reading operation of the memory. When CE1 and WE inputs are both LOW and CE2 is HIGH, data on the eight data input/output pins, is written into the memory location addressed by the address present on the address pins. Reading the device is accomplished by selecting the device and enabling the outputs, CE1 and OE active LOW, CE2 active HIGH, while WE remains inactive or HIGH. Under these conditions, the contents of the location addressed by the information on address pins are present on the eight data input/output pins.
  • CMOS for optimum speed/power
  • Easy memory expansion with CE1, CE2 and OE
  • TTL-compatible inputs and outputs
  • Automatic power-down when deselected

Applications

Computers & Computer Peripherals

Product Information

:
64Kbit
:
8K x 8bit
:
4.5V to 5.5V
:
NSOIC
:
28Pins
:
70ns
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.